837-056-556-201

Heilind Number:EDA837-056-556-201
Manufacturer:EDAC
Manufacturer Number:837-056-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-556-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in striking green. Designed for durability and performance, this connector features a 2-row configuration with 56 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate, the housing offers robust protection, while the copper alloy contacts ensure reliable power transmission at an amperage of 3A. Suitable for a wide range of applications, this connector is a must-have for any electronic setup, with an operating temperature range of -40 to 105°C providing versatility in various environments. Trust in our quality product to streamline your connectivity needs.