837-056-556-203

Heilind Number:EDA837-056-556-203
Manufacturer:EDAC
Manufacturer Number:837-056-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With two rows and 56 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and electronic setups. Trust in its straight mount orientation for a seamless installation process. Discover the perfect solution for your board-to-board PCB connection needs.