837-056-556-208

Heilind Number:EDA837-056-556-208
Manufacturer:EDAC
Manufacturer Number:837-056-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-556-208

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers secure and efficient power transmission, rated for up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with a total of 56 positions for comprehensive connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where performance is paramount. Choose this Straight-mount connector for seamless integration and trust in its quality for your next project.