837-056-556-212

Heilind Number:EDA837-056-556-212
Manufacturer:EDAC
Manufacturer Number:837-056-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-556-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a 3A amperage rating, it ensures efficient power transfer for your devices. The 2-row design with 56 positions allows for versatile connectivity options, while the copper alloy contact material guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature applications. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB connectors, offering flexibility in your design. Trust in our Card Edge Connector for superior performance and durability in your electronic projects.