837-056-556-802

Heilind Number:EDA837-056-556-802
Manufacturer:EDAC
Manufacturer Number:837-056-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-556-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing, this connector ensures durability and reliability. With a 3A amperage rating, it supports efficient power transmission. The two-row layout with 56 positions offers ample connectivity options, while copper alloy contacts guarantee high conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial settings. Upgrade your connection solutions with this essential component.