837-056-556-803

Heilind Number:EDA837-056-556-803
Manufacturer:EDAC
Manufacturer Number:837-056-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for superior performance, this connector boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 56 positions each, it offers ample connectivity options for your circuit boards. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connections. Ideal for a wide range of applications, this connector can withstand extreme temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a hobbyist working on a project, this essential component guarantees seamless board-to-board connectivity. Explore our range of PCB connectors and discover the perfect solution for your needs.