837-056-556-807

Heilind Number:EDA837-056-556-807
Manufacturer:EDAC
Manufacturer Number:837-056-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-556-807

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. Its durable green housing, crafted from UL 94V-0 rated Diallyl Phthalate, ensures robust protection and longevity. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 56 positions, this connector facilitates seamless board-to-board connections with precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Its straight mount orientation and row spacing of .2 inches further streamline installation, making it an essential component for your connectivity needs. Elevate your electronic designs with this high-performance card edge connector.