837-056-558-201

Heilind Number:EDA837-056-558-201
Manufacturer:EDAC
Manufacturer Number:837-056-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Designed for high performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows of 56 copper alloy contacts for reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your board. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your electronic assemblies with this essential component.