837-056-558-202

Heilind Number:EDA837-056-558-202
Manufacturer:EDAC
Manufacturer Number:837-056-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for efficient performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also capable of handling up to 3 A of current. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures robust durability for long-term use. With two rows of 56 positions each, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Its Right Angle mount orientation further enhances space-saving efficiency. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic assembly project. Explore our full range of connectors for all your PCB connectivity requirements.