837-056-558-203

Heilind Number:EDA837-056-558-203
Manufacturer:EDAC
Manufacturer Number:837-056-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-203

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. With a double-row design and a total of 56 positions, it ensures efficient and reliable connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Trust in this connector for seamless board-to-board connections that meet your high standards for performance and reliability.