837-056-558-204

Heilind Number:EDA837-056-558-204
Manufacturer:EDAC
Manufacturer Number:837-056-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With two rows of 56 positions each, it offers ample connectivity options while maintaining a compact .156" pitch and .2" row spacing. The right-angle mount orientation facilitates easy PCB integration, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in extreme conditions. Upgrade your PCB assembly with this essential component for seamless and efficient board-to-board connections.