837-056-558-208

Heilind Number:EDA837-056-558-208
Manufacturer:EDAC
Manufacturer Number:837-056-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your circuitry. Boasting a total of 56 positions, it allows for versatile connections. The right-angle mount orientation and compact design make it perfect for space-constrained applications. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its quality and efficiency for your connectivity needs.