837-056-558-804

Heilind Number:EDA837-056-558-804
Manufacturer:EDAC
Manufacturer Number:837-056-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-804

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a 3A amperage rating, it's suitable for powering various devices. This two-row connector has 56 positions on a .156-inch pitch, facilitating efficient signal transmission. Its right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications in industries like automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this essential component.