837-056-558-807

Heilind Number:EDA837-056-558-807
Manufacturer:EDAC
Manufacturer Number:837-056-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and a total of 56 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, ensures reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and electronic setups. The right-angle mount orientation and a pitch of .156 in provide versatility in installation, while the row spacing of .2 in allows for efficient PCB layout. Trust in this connector to deliver superior performance and durability for all your board-to-board connectivity needs.