837-056-558-812

Heilind Number:EDA837-056-558-812
Manufacturer:EDAC
Manufacturer Number:837-056-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A and a contact material of Copper Alloy, it ensures reliable power transmission. Its two rows of 56 positions, with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options. Perfect for compact setups, its right-angle mount orientation optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in this high-quality connector for seamless and efficient board-to-board connections in your projects.