837-056-559-204

Heilind Number:EDA837-056-559-204
Manufacturer:EDAC
Manufacturer Number:837-056-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-559-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board communication. The right-angle mount orientation and 56 positions ensure versatile usage, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Upgrade your electronic assemblies with this essential component.