837-056-559-212

Heilind Number:EDA837-056-559-212
Manufacturer:EDAC
Manufacturer Number:837-056-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and features two rows of 56 positions for seamless integration. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Elevate your connectivity game with this essential component.