837-056-559-802

Heilind Number:EDA837-056-559-802
Manufacturer:EDAC
Manufacturer Number:837-056-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its right-angle mount orientation and dual-row design with 56 positions offer versatility in PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Ideal for board-to-board PCB connections, this connector is a vital component in ensuring seamless electronic connectivity.