837-056-559-803

Heilind Number:EDA837-056-559-803
Manufacturer:EDAC
Manufacturer Number:837-056-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, capable of handling up to 3A of current, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 56 positions available for seamless integration. Its right-angle mounting orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in any application. Perfect for high-temperature and high-density PCB setups, this connector is a must-have for your electronic projects.