837-056-559-804

Heilind Number:EDA837-056-559-804
Manufacturer:EDAC
Manufacturer Number:837-056-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-559-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal conductivity. With two rows and 56 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation and .156-inch pitch make it easy to integrate, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in challenging conditions. Ideal for a range of applications, this green connector is a dependable solution for board-to-board connectivity. Upgrade your setup with this essential component today.