837-056-559-808

Heilind Number:EDA837-056-559-808
Manufacturer:EDAC
Manufacturer Number:837-056-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-559-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a double row configuration and 56 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing make for easy integration, while the right angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Trust in its quality and connectivity for seamless PCB integration.