837-056-560-201

Heilind Number:EDA837-056-560-201
Manufacturer:EDAC
Manufacturer Number:837-056-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage rating, making it perfect for high-power applications. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in extreme temperatures ranging from -40 to 105°C. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contact material guarantees stable and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it's compatible with a wide range of PCB layouts. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component in the Board To Board PCB Connectors category.