837-056-560-207

Heilind Number:EDA837-056-560-207
Manufacturer:EDAC
Manufacturer Number:837-056-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for efficient power transmission. Featuring a vibrant green color, it adds a touch of visual appeal to your setup while delivering exceptional performance. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability even in high-temperature environments. The two rows of copper alloy contacts, with a pitch of .156 inches and a spacing of .2 inches, provide seamless connection and conductivity. Boasting 56 positions, this connector is ideal for complex circuitry setups. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse conditions. Elevate your PCB assembly with this essential component.