837-056-560-803

Heilind Number:EDA837-056-560-803
Manufacturer:EDAC
Manufacturer Number:837-056-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-560-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. Featuring two rows of 56 copper alloy contact positions, it offers secure and efficient board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation. Trust in this green-colored connector for robust and dependable connections in your PCB assemblies.