837-056-560-804

Heilind Number:EDA837-056-560-804
Manufacturer:EDAC
Manufacturer Number:837-056-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-560-804

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in harsh conditions. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The double-row design with 56 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Install it easily in a straight orientation for seamless board-to-board connections. Trust in its quality and longevity for your connectivity needs.