837-056-560-807

Heilind Number:EDA837-056-560-807
Manufacturer:EDAC
Manufacturer Number:837-056-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-560-807

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for durability and reliability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures efficient power transmission, supporting an amperage of 3A. Boasting two rows and 56 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on your PCB, while its operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Elevate your PCB connections with this essential component.