837-058-520-803

Heilind Number:EDA837-058-520-803
Manufacturer:EDAC
Manufacturer Number:837-058-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-520-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of copper alloy, it ensures reliable conductivity, perfect for power-intensive applications. Boasting a 2-row design with 58 positions, it offers ample connectivity options on your PCB. The .156-inch pitch and .2-inch row spacing enable secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Explore our range of high-quality PCB connectors to find the perfect fit for your project.