837-058-520-804

Heilind Number:EDA837-058-520-804
Manufacturer:EDAC
Manufacturer Number:837-058-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector can handle up to 3A of power, making it ideal for high-power applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient connections. Featuring two rows and 58 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers excellent versatility for your PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Trust in this connector for seamless board-to-board connections in a wide range of electronic projects.