837-058-520-808

Heilind Number:EDA837-058-520-808
Manufacturer:EDAC
Manufacturer Number:837-058-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-520-808

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a green color and sleek design, it seamlessly blends in with your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with 58 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.