837-058-520-812

Heilind Number:EDA837-058-520-812
Manufacturer:EDAC
Manufacturer Number:837-058-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it offers efficient power transmission at a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 58 positions cater to diverse connection needs. Whether in straight or right-angle mount orientation, this connector guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where reliability is paramount. Trust in our connector to streamline your board-to-board PCB connections with ease.