837-058-521-203

Heilind Number:EDA837-058-521-203
Manufacturer:EDAC
Manufacturer Number:837-058-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-521-203

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in vibrant green. Designed for efficiency and durability, it features a 3A amperage capacity, making it suitable for various applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With two rows and 58 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Its straight mount orientation simplifies installation, while its high-quality construction meets industry standards. Upgrade your board-to-board connections with this essential component.