837-058-521-204

Heilind Number:EDA837-058-521-204
Manufacturer:EDAC
Manufacturer Number:837-058-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 58 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable and efficient performance, even in demanding environments. Operating within a wide temperature range of -40 to 105°C, it's perfect for both standard and extreme conditions. Its .156-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy and secure installation. Elevate your PCB connectivity with this essential component.