837-058-521-802

Heilind Number:EDA837-058-521-802
Manufacturer:EDAC
Manufacturer Number:837-058-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-521-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution for your electronic assemblies. Designed with a vibrant Green color, this connector boasts a maximum amperage of 3 A, making it suitable for various power applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures high performance even in extreme temperatures, with an operating range of -40 to 105 °C. Featuring two rows with a total of 58 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you require straight mount orientation or versatile board-to-board connections, this connector is a perfect fit. Explore our range of connectors to find the ideal solution for your application needs.