837-058-521-807

Heilind Number:EDA837-058-521-807
Manufacturer:EDAC
Manufacturer Number:837-058-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-521-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and performance. Designed for reliability, this connector boasts two rows of 58 positions, ensuring seamless connectivity. The copper alloy contact material guarantees efficient power transmission, while a current rating of 3 A accommodates high-power applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Whether for industrial machinery or telecommunications equipment, trust in this Straight-mount Card Edge Connector to deliver consistent, durable connectivity. Explore more in our PCB Connectors collection.