837-058-521-808

Heilind Number:EDA837-058-521-808
Manufacturer:EDAC
Manufacturer Number:837-058-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-521-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring secure power transmission. With 58 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and robust construction for seamless performance in demanding industrial settings. Elevate your connectivity solutions with this essential component.