837-058-521-812

Heilind Number:EDA837-058-521-812
Manufacturer:EDAC
Manufacturer Number:837-058-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for reliable performance, this connector boasts a 3A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate for optimal durability. Featuring two rows of 58 positions each, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission, even in high-temperature environments ranging from -40 to 105 °C. Perfect for a wide range of applications, this straight-mount connector is a must-have for any electronics project.