837-058-523-201

Heilind Number:EDA837-058-523-201
Manufacturer:EDAC
Manufacturer Number:837-058-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector ensures secure power transmission with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and reliability. With two rows and 58 positions, it offers ample connectivity options at a pitch of .156 in, ideal for board-to-board applications. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various environments. Elevate your PCB assembly with this essential connector.