837-058-523-203

Heilind Number:EDA837-058-523-203
Manufacturer:EDAC
Manufacturer Number:837-058-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-523-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a striking green hue. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows and 58 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient transmission. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections.