837-058-523-207

Heilind Number:EDA837-058-523-207
Manufacturer:EDAC
Manufacturer Number:837-058-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-523-207

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a vibrant green color. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of copper alloy, ensuring reliable performance. With two rows and 58 positions, it offers ample connectivity options for your electronic projects. The .156 inch pitch and .2 inch row spacing facilitate easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is an essential component for efficient board-to-board connections.