837-058-523-802

Heilind Number:EDA837-058-523-802
Manufacturer:EDAC
Manufacturer Number:837-058-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-523-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With 2 rows and a total of 58 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy connection. Upgrade your connectivity solutions with this essential component.