837-058-523-812

Heilind Number:EDA837-058-523-812
Manufacturer:EDAC
Manufacturer Number:837-058-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-523-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and 58 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications where resilience is key. The .156-inch pitch and .2-inch row spacing enable precise and secure mounting. Whether you need straight or right-angle orientation, this connector delivers with versatility. Trust in its 3A amperage and robust construction to keep your connections stable and power-efficient. Elevate your PCB assembly with this essential component.