837-058-524-808

Heilind Number:EDA837-058-524-808
Manufacturer:EDAC
Manufacturer Number:837-058-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-524-808

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in vibrant green. Designed for durability and performance, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability in all environments. With two rows of contacts made of copper alloy, it offers seamless connectivity with a pitch of .156 inches and 58 positions for versatile usage. The straight mount orientation and tight row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand applications. Elevate your PCB assembly with this essential component.