837-058-524-812

Heilind Number:EDA837-058-524-812
Manufacturer:EDAC
Manufacturer Number:837-058-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-524-812

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connector. Designed for seamless integration in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With two rows and 58 positions, it offers ample connectivity for your PCB applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial settings. Trust in this Straight-mount Card Edge Connector to deliver exceptional performance and longevity to your electronic systems.