837-058-540-201

Heilind Number:EDA837-058-540-201
Manufacturer:EDAC
Manufacturer Number:837-058-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-540-201

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and dual rows for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in various applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your board. The 58 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.