837-058-540-203

Heilind Number:EDA837-058-540-203
Manufacturer:EDAC
Manufacturer Number:837-058-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-540-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a must-have for high-performance PCB setups. Designed for durability and efficiency, this connector boasts a vibrant green color and meets the stringent UL 94V-0 Diallyl Phthalate housing material standard. With a maximum amperage of 3 A, it ensures reliable power transmission, making it perfect for demanding applications. Featuring two rows and a total of 58 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this connector, part of our extensive PCB connectors collection, is a must-have for your projects. Upgrade your setup today and experience the difference in performance and reliability.