837-058-540-204

Heilind Number:EDA837-058-540-204
Manufacturer:EDAC
Manufacturer Number:837-058-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-540-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 58 positions, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and harsh environments. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this connector for secure and high-speed board-to-board connections, a vital component in any electronics setup.