837-058-540-802

Heilind Number:EDA837-058-540-802
Manufacturer:EDAC
Manufacturer Number:837-058-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-540-802

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to handle rugged applications with a current rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures robustness and safety. With two rows and a total of 58 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches offer precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its straight mount orientation for secure installation. Explore our range of connectors for efficient board-to-board PCB connections.