837-058-540-803

Heilind Number:EDA837-058-540-803
Manufacturer:EDAC
Manufacturer Number:837-058-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-540-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows and 58 positions, it offers ample connectivity for your PCB applications. Made with copper alloy contacts and a .156 inch pitch, it guarantees secure and efficient data transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any electronics project. Explore the possibilities and elevate your connectivity solutions today.