837-058-540-804

Heilind Number:EDA837-058-540-804
Manufacturer:EDAC
Manufacturer Number:837-058-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-540-804

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a two-row design with 58 positions, allowing for efficient and secure board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The green color not only adds a visual distinction but also signifies its environmental compliance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation and .156-inch pitch make installation easy and efficient. Upgrade your PCB setup with this quality connector for seamless and dependable performance.