837-058-540-807

Heilind Number:EDA837-058-540-807
Manufacturer:EDAC
Manufacturer Number:837-058-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-540-807

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, it stands out in your assembly. With a current rating of 3 A and UL 94V-0 Diallyl Phthalate housing material, it ensures safety and efficiency. This 2-row connector, with copper alloy contacts, offers 58 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and durable board-to-board connections.